MIC841NBC5-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1,459
Unit Price: RM3.03000
Datasheet
Comparator with Voltage Reference Open-Drain SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC841NBC5-TR

DigiKey Part Number
MIC841NBC5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC841NBC5-TR
Description
IC COMPARATOR 1 W/VOLT REF SC70
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Drain SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MIC841NBC5-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
with Voltage Reference
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.5V ~ 5.5V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
20mA
Current - Quiescent (Max)
3µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
12µs
Hysteresis
20mV
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.89992RM5,699.76
6,000RM1.77300RM10,638.00
Manufacturers Standard Package
Unit Price without VAT:RM1.89992
Unit Price with VAT:RM2.08991