MICRF103YM TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 575
Unit Price: RM8.31000
Datasheet
RF Transmitter ASK, OOK 800MHz ~ 1GHz -3dBm 115kbps PCB, Surface Mount Antenna 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICRF103YM TR

DigiKey Part Number
MICRF103YMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MICRF103YM TR
Description
RF TX IC ASK 800MHZ-1GHZ 8SOIC
Customer Reference
Detailed Description
RF Transmitter ASK, OOK 800MHz ~ 1GHz -3dBm 115kbps PCB, Surface Mount Antenna 8-SOIC (0.154", 3.90mm Width)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
800MHz ~ 1GHz
Applications
RKE
Modulation or Protocol
ASK, OOK
Data Rate (Max)
115kbps
Power - Output
-3dBm
Current - Transmitting
19mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
4.75V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types