Diode 700 V 60A Surface Mount D3PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC030SDA070S

DigiKey Part Number
691-MSC030SDA070S-ND
Manufacturer
Manufacturer Product Number
MSC030SDA070S
Description
DIODE SIL CARBIDE 700V 60A D3PAK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 700 V 60A Surface Mount D3PAK
Datasheet
 Datasheet
EDA/CAD Models
MSC030SDA070S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
700 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 30 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
200 µA @ 700 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D3PAK
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM17.73000RM17.73
25RM16.35120RM408.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM17.73000
Unit Price with VAT:RM19.50300