Mosfet Array 700V 238A (Tc) 674W (Tc) Chassis Mount SP4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCSM70VM10C4AG

DigiKey Part Number
150-MSCSM70VM10C4AG-ND
Manufacturer
Manufacturer Product Number
MSCSM70VM10C4AG
Description
MOSFET 2N-CH 700V 238A SP4
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 700V 238A (Tc) 674W (Tc) Chassis Mount SP4
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
2 N Channel (Phase Leg)
FET Feature
-
Drain to Source Voltage (Vdss)
700V
Current - Continuous Drain (Id) @ 25°C
238A (Tc)
Rds On (Max) @ Id, Vgs
9.5mOhm @ 80A, 20V
Vgs(th) (Max) @ Id
2.4V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
430nC @ 20V
Input Capacitance (Ciss) (Max) @ Vds
9000pF @ 700V
Power - Max
674W (Tc)
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
SP4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
3RM876.40000RM2,629.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM876.40000
Unit Price with VAT:RM964.04000