
MSMCG51A/TR | |
|---|---|
DigiKey Part Number | 150-MSMCG51A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSMCG51A/TR |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 18.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AB, SMC Gull Wing | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM7.48600 | RM3,743.00 |
| Unit Price without VAT: | RM7.48600 |
|---|---|
| Unit Price with VAT: | RM8.23460 |

