
MSMLG40CA | |
|---|---|
DigiKey Part Number | 1086-8857-ND |
Manufacturer | |
Manufacturer Product Number | MSMLG40CA |
Description | TVS DIODE 40VWM 64.5VC DO215AB |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.4A Ipp Tvs Diode Surface Mount DO-215AB (SMLG) |
Datasheet | Datasheet |
EDA/CAD Models | MSMLG40CA Models |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 40V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 44.4V | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Clamping (Max) @ Ipp 64.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 46.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM10.92168 | RM4,368.67 |
| Unit Price without VAT: | RM10.92168 |
|---|---|
| Unit Price with VAT: | RM12.01385 |

