MSMLJ150CA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: RM11,119.68000
Datasheet
243V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
243V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB
DO-214AB

MSMLJ150CA

DigiKey Part Number
1086-8981-ND
Manufacturer
Manufacturer Product Number
MSMLJ150CA
Description
TVS DIODE 150VWM 243VC DO214AB
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
243V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
EDA/CAD Models
MSMLJ150CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
400RM9.69240RM3,876.96
Unit Price without VAT:RM9.69240
Unit Price with VAT:RM10.66164