
PD-3504G/AC-AU | |
|---|---|
DigiKey Part Number | 150-PD-3504G/AC-AU-ND |
Manufacturer | |
Manufacturer Product Number | PD-3504G/AC-AU |
Description | 4-PORT AF 15.4W AC INPUT AU CORD |
Customer Reference | |
Detailed Description | 55V Power Over Ethernet (POE) 4 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Midspan Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 4 | |
Voltage - Output | 55V | |
Current - Output | 280 mA | |
Power (Watts) - Per Port | 15.4W | |
Compliance | IEEE802.3af | |
Data Rate | 10/100/1000 Mbps | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 5.82" L x 1.69" W x 8.82" H (147.8mm x 42.9mm x 224.0mm) | |
Approval Agency | CE | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |

