
PD69101ILQ-TR | |
|---|---|
DigiKey Part Number | PD69101ILQ-TR-ND - Tape & Reel (TR) PD69101ILQ-CT-ND - Cut Tape (CT) PD69101ILQ-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD69101ILQ-TR |
Description | IC POE CNTRL 1 CHANNEL 24QFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 24-QFN (4x5) |
EDA/CAD Models | PD69101ILQ-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 44V ~ 57V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.49000 | RM17.49 |
| 25 | RM14.57800 | RM364.45 |
| 100 | RM14.08550 | RM1,408.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM14.08550 | RM42,256.50 |
| Unit Price without VAT: | RM17.49000 |
|---|---|
| Unit Price with VAT: | RM19.23900 |












