
PHP24 | |
|---|---|
DigiKey Part Number | PHP24-ND |
Manufacturer | |
Manufacturer Product Number | PHP24 |
Description | TVS DIODE 34VWM 67VC CASE-11 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 67V Clamp 112A Ipp Tvs Diode Chassis Mount CASE-11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 34V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 67V | |
Current - Peak Pulse (10/1000µs) | 112A | |
Power - Peak Pulse | 7500W (7.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM1,328.85170 | RM132,885.17 |
| Unit Price without VAT: | RM1,328.85170 |
|---|---|
| Unit Price with VAT: | RM1,461.73687 |

