
PIC12C508AT-04I/SN | |
|---|---|
DigiKey Part Number | PIC12C508AT-04ISNTR-ND - Tape & Reel (TR) PIC12C508AT-04ISNCT-ND - Cut Tape (CT) PIC12C508AT-04ISNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC12C508AT-04I/SN |
Description | IC MCU 8BIT 768B OTP 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC12C508AT-04I/SN Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 25 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor PIC | Mounting Type Surface Mount |
Core Size | Supplier Device Package 8-SOIC |
Speed 4MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.76000 | RM7.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | RM6.35325 | RM20,965.72 |
| Unit Price without VAT: | RM7.76000 |
|---|---|
| Unit Price with VAT: | RM8.53600 |



