
PIC12F1822T-I/MF | |
|---|---|
DigiKey Part Number | PIC12F1822T-I/MFTR-ND - Tape & Reel (TR) PIC12F1822T-I/MFCT-ND - Cut Tape (CT) PIC12F1822T-I/MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC12F1822T-I/MF |
Description | IC MCU 8BIT 3.5KB FLASH 8DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 12F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PIC12F1822T-I/MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 4x10b; D/A 1x5b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3x3) | |
Package / Case | 8-VDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.87000 | RM5.87 |
| 25 | RM5.39800 | RM134.95 |
| 100 | RM4.88560 | RM488.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | RM4.88562 | RM16,122.55 |
| Unit Price without VAT: | RM5.87000 |
|---|---|
| Unit Price with VAT: | RM6.45700 |





