Banana Plug, Single, Sheathed, Right Angle To Fuse Probe Handle DMM Test Leads, Fused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDLP2

DigiKey Part Number
290-1060-ND
Manufacturer
Manufacturer Product Number
SDLP2
Description
TEST LEAD BANANA TO FUSE PROBE
Customer Reference
Detailed Description
Banana Plug, Single, Sheathed, Right Angle To Fuse Probe Handle DMM Test Leads, Fused
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
-
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Non Stackable
Configuration
Banana to Fuse Probe Handle
1st Connector
Banana Plug, Single, Sheathed, Right Angle
2nd Connector
Fuse Probe Handle
Cable Length
-
Type
DMM Test Leads, Fused
Contents
2 Leads, Black and Red
Material - Insulation
-
Wire Gauge
-
Voltage - Rated
-
Ratings
-
Current Rating (Amps)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.