
PIC17C766/CL | |
|---|---|
DigiKey Part Number | PIC17C766/CL-ND |
Manufacturer | |
Manufacturer Product Number | PIC17C766/CL |
Description | IC MCU 8B 32KB EPROM 84CERQUAD |
Customer Reference | |
Detailed Description | PIC PIC® 17C Microcontroller IC 8-Bit 33MHz 32KB (16K x 16) EPROM, UV 84-CERQUAD (29.21x29.21) |
Datasheet | Datasheet |
EDA/CAD Models | PIC17C766/CL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 33MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 66 | |
Program Memory Size | ||
Program Memory Type | EPROM, UV | |
EEPROM Size | - | |
RAM Size | 902 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 84-CERQUAD (29.21x29.21) | |
Package / Case | 84-CLCC Window (J-Lead) | |
Base Product Number |



