ARM® Cortex®-M0+ PIC® 32CM MC Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32CM1216MC00048T-I/U5B

DigiKey Part Number
150-PIC32CM1216MC00048T-I/U5BTR-ND - Tape & Reel (TR)
150-PIC32CM1216MC00048T-I/U5BCT-ND - Cut Tape (CT)
150-PIC32CM1216MC00048T-I/U5BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC32CM1216MC00048T-I/U5B
Description
IC MCU 32BIT 128KB FLASH 48VQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PIC® 32CM MC Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
PIC32CM1216MC00048T-I/U5B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, IrDA, LINbus, RS-485, SERCOM, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, Motor Control, POR, PWM, WDT
Number of I/O
38
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 14x12b, 1x16b Sigma-Delta; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
48-VQFN (7x7)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,970
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.77000RM12.77
25RM11.74120RM293.53
100RM10.59860RM1,059.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM10.59863RM42,394.52
Manufacturers Standard Package
Unit Price without VAT:RM12.77000
Unit Price with VAT:RM14.04700