MIPS32® microAptiv™ PIC® 32MM Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MIPS32® microAptiv™ PIC® 32MM Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 20-SSOP

PIC32MM0064GPL020-I/SS

DigiKey Part Number
PIC32MM0064GPL020-I/SS-ND
Manufacturer
Manufacturer Product Number
PIC32MM0064GPL020-I/SS
Description
IC MCU 32BIT 64KB FLASH 20SSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
MIPS32® microAptiv™ PIC® 32MM Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC32MM0064GPL020-I/SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MIPS32® microAptiv™
Core Size
32-Bit
Speed
25MHz
Connectivity
Brown-out Detect/Reset, HLVD, I2S, POR, PWM, WDT
Peripherals
Brown-out Detect/Reset, HLVD, I2S, POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 11x10/12b; D/A 1x5b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SSOP
Package / Case
20-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 682
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM7.17000RM7.17
25RM6.42240RM160.56
100RM5.91000RM591.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM7.17000
Unit Price with VAT:RM7.88700