MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MX795F512HT-80I/PT

DigiKey Part Number
PIC32MX795F512HT-80I/PTTR-ND - Tape & Reel (TR)
PIC32MX795F512HT-80I/PTCT-ND - Cut Tape (CT)
PIC32MX795F512HT-80I/PTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC32MX795F512HT-80I/PT
Description
IC MCU 32BIT 512KB FLASH 64TQFP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC32MX795F512HT-80I/PT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
2.3V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MIPS32® M4K™
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
80MHz
Supplier Device Package
64-TQFP (10x10)
Connectivity
CANbus, Ethernet, I2C, SPI, UART/USART, USB OTG
Package / Case
64-TQFP
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
53
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,212
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM47.24000RM47.24
25RM45.99080RM1,149.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200RM39.18407RM47,020.88
Manufacturers Standard Package
Unit Price without VAT:RM47.24000
Unit Price with VAT:RM51.96400