MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 180MHz 512KB (512K x 8) FLASH 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MZ0512EFE100-E/PF

DigiKey Part Number
PIC32MZ0512EFE100-E/PF-ND
Manufacturer
Manufacturer Product Number
PIC32MZ0512EFE100-E/PF
Description
IC MCU 32BIT 512KB FLASH 100TQFP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 180MHz 512KB (512K x 8) FLASH 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MIPS32® M-Class
Core Size
32-Bit
Speed
180MHz
Connectivity
EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
78
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
2.1V ~ 3.6V
Data Converters
A/D 40x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
100-TQFP (14x14)
Package / Case
100-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM52.48000RM52.48
25RM48.10760RM1,202.69
100RM43.61580RM4,361.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM52.48000
Unit Price with VAT:RM57.72800