
PL138-48OI-R | |
|---|---|
DigiKey Part Number | 150-PL138-48OI-RTR-ND - Tape & Reel (TR) 150-PL138-48OI-RCT-ND - Cut Tape (CT) 150-PL138-48OI-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PL138-48OI-R |
Description | IC CLK BUFFER 2:4 1GHZ 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 1 GHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVPECL |
Manufacturer Microchip Technology | Frequency - Max 1 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 2:4 | Supplier Device Package 20-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, SSTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.05000 | RM7.05 |
| 25 | RM5.87080 | RM146.77 |
| 100 | RM5.66380 | RM566.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM6.97774 | RM17,444.35 |
| Unit Price without VAT: | RM7.05000 |
|---|---|
| Unit Price with VAT: | RM7.75500 |

