IC 250MHz 1 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL565-37QC-R

DigiKey Part Number
PL565-37QC-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PL565-37QC-R
Description
IC CLK 120-320MHZ LVCMOS
Customer Reference
Detailed Description
IC 250MHz 1 16-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
PLL
No
Input
Crystal
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
250MHz
Divider/Multiplier
No/Yes
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.