
PM8561B-F3EI | |
|---|---|
DigiKey Part Number | PM8561B-F3EI-ND |
Manufacturer | |
Manufacturer Product Number | PM8561B-F3EI |
Description | IC INTFACE SPECIALIZED 650FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fanout PCIe Switch Interface 650-FCBGA (27x27) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Fanout PCIe Switch | |
Interface | PCI Express | |
Package / Case | 650-BGA, FCBGA | |
Supplier Device Package | 650-FCBGA (27x27) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | RM420.43850 | RM16,817.54 |
| Unit Price without VAT: | RM420.43850 |
|---|---|
| Unit Price with VAT: | RM462.48235 |

