SG3845DM is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 2,820
Unit Price: RM4.01881
Datasheet

Direct


Texas Instruments
In Stock: 2,038
Unit Price: RM2.05000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,659
Unit Price: RM31.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM18.40002
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 123
Unit Price: RM31.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM18.40002
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM2.27422
Datasheet

Similar


Texas Instruments
In Stock: 13,009
Unit Price: RM3.70000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM1.70570
Datasheet

Similar


STMicroelectronics
In Stock: 1,759
Unit Price: RM3.35000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3845DM

DigiKey Part Number
SG3845DM-ND
Manufacturer
Manufacturer Product Number
SG3845DM
Description
IC REG CTRLR FLYBACK 8SOIC
Customer Reference
Detailed Description
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
1Hz ~ 500kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.