
SG723T-883B | |
|---|---|
DigiKey Part Number | 150-SG723T-883B-ND |
Manufacturer | |
Manufacturer Product Number | SG723T-883B |
Description | IC REG LIN POS ADJ 150MA TO99-10 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA TO-99-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 86dB ~ 74dB (50Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-99-10 | |
Supplier Device Package | TO-99-10 | |
Base Product Number |

