SMAJ13CAE3/TR13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,875
Unit Price: RM1.42000
Datasheet

Similar


Bourns Inc.
In Stock: 22,159
Unit Price: RM1.93000
Datasheet

Similar


Littelfuse Inc.
In Stock: 14,006
Unit Price: RM0.87000
Datasheet

Similar


Diodes Incorporated
In Stock: 292
Unit Price: RM1.93000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,688
Unit Price: RM1.26000
Datasheet

Similar


STMicroelectronics
In Stock: 13,607
Unit Price: RM1.69000
Datasheet

Similar


YAGEO
In Stock: 4,879
Unit Price: RM0.51000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.33549
Datasheet
21.5V Clamp 23.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5V Clamp 23.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ13CAE3/TR13

DigiKey Part Number
150-SMAJ13CAE3/TR13TR-ND - Tape & Reel (TR)
150-SMAJ13CAE3/TR13CT-ND - Cut Tape (CT)
150-SMAJ13CAE3/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ13CAE3/TR13
Description
TVS DIODE 13VWM 21.5VC DO214AC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
21.5V Clamp 23.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
23.2A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.63040RM3,152.00
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100