SMAJ51CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 27,320
Unit Price: RM1.06000
Datasheet

Similar


Bourns Inc.
In Stock: 10,140
Unit Price: RM1.81000
Datasheet

Similar


Diodes Incorporated
In Stock: 17,532
Unit Price: RM1.26000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 11,286
Unit Price: RM1.26000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.43205
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.43205
Datasheet
91.1V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ51CE3/TR13

DigiKey Part Number
SMAJ51CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ51CE3/TR13
Description
TVS DIODE 51VWM 91.1VC DO214AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
91.1V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
91.1V
Current - Peak Pulse (10/1000µs)
5.5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.63040RM3,152.00
Manufacturers Standard Package
Unit Price without VAT:RM0.63040
Unit Price with VAT:RM0.69344