19V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
8-SOIC

SMDA12/TR7

DigiKey Part Number
150-SMDA12/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDA12/TR7
Description
TVS DIODE 12VWM 19VC 8SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
19V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
185pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM9.37720RM4,688.60
Manufacturers Standard Package
Unit Price without VAT:RM9.37720
Unit Price with VAT:RM10.31492