19U030PA7K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 13
Unit Price: RM1,178.06000
Datasheet
Image for 19U030PA7K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19U030PA7K

DigiKey Part Number
19U030PA7K-ND
Manufacturer
Manufacturer Product Number
19U030PA7K
Description
SENSOR 30PSIA 1/4" .04V
Customer Reference
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Absolute Male - 1/4" (6.35mm) BSPP 0 mV ~ 40 mV (5V) Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
30PSI (206.84kPa)
Output Type
Analog Voltage
Output
0 mV ~ 40 mV (5V)
Accuracy
±0.25%
Voltage - Supply
15V
Port Size
Male - 1/4" (6.35mm) BSPP
Port Style
Threaded
Features
-
Termination Style
Flex Cable
Maximum Pressure
90PSI (620.53kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable