SMLJ33E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 40,413
Unit Price: RM5.40000
Datasheet

Similar


Littelfuse Inc.
In Stock: 21
Unit Price: RM7.13000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,245
Unit Price: RM2.17000
Datasheet

Similar


Bourns Inc.
In Stock: 67,668
Unit Price: RM1.89000
Datasheet

Similar


Littelfuse Inc.
In Stock: 40,031
Unit Price: RM1.85000
Datasheet

Similar


Diodes Incorporated
In Stock: 10,895
Unit Price: RM2.29000

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM54.17500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM49.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM49.25000
Datasheet

Similar


STMicroelectronics
In Stock: 5,705
Unit Price: RM1.30000
Datasheet

Similar


Littelfuse Inc.
In Stock: 8,281
Unit Price: RM1.69000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM68.95000
Datasheet
59V Clamp 50.4A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLJ33E3/TR13

DigiKey Part Number
SMLJ33E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ33E3/TR13
Description
TVS DIODE 33VWM 59VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
59V Clamp 50.4A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
59V
Current - Peak Pulse (10/1000µs)
50.4A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM5.94943RM17,848.29
Manufacturers Standard Package
Unit Price without VAT:RM5.94943
Unit Price with VAT:RM6.54437