
SR086SG-G | |
|---|---|
DigiKey Part Number | SR086SG-GTR-ND - Tape & Reel (TR) SR086SG-GCT-ND - Cut Tape (CT) SR086SG-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR086SG-G |
Description | IC OFFLINE SW INDUCTORLS 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Inductorless Topology 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | SR086SG-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Inductorless | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | - | |
Control Features | EN | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.11000 | RM6.11 |
| 25 | RM5.08280 | RM127.07 |
| 100 | RM4.57040 | RM457.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | RM4.57041 | RM15,082.35 |
| Unit Price without VAT: | RM6.11000 |
|---|---|
| Unit Price with VAT: | RM6.72100 |

