Similar
Similar
Similar

SST25PF020B-80-4C-Q3AE | |
|---|---|
DigiKey Part Number | SST25PF020B-80-4C-Q3AE-ND |
Manufacturer | |
Manufacturer Product Number | SST25PF020B-80-4C-Q3AE |
Description | IC FLASH 2MBIT SPI 80MHZ 8USON |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 80 MHz 8-USON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | SST25PF020B-80-4C-Q3AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 10µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (3x2) | |
Base Product Number |



