SST25VF064C-80-4I-S3AE-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 8,297
Unit Price: RM14.30000
Datasheet
FLASH Memory IC 64Mbit SPI - Dual I/O 80 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST25VF064C-80-4I-S3AE-T

DigiKey Part Number
SST25VF064C-80-4I-S3AE-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST25VF064C-80-4I-S3AE-T
Description
IC FLASH 64MBIT SPI/DUAL 8SOIC
Customer Reference
Detailed Description
FLASH Memory IC 64Mbit SPI - Dual I/O 80 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SST25VF064C-80-4I-S3AE-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Dual I/O
Clock Frequency
80 MHz
Write Cycle Time - Word, Page
2.5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types