Similar

SST25VF064C-80-4I-SCE-T | |
|---|---|
DigiKey Part Number | SST25VF064C-80-4I-SCE-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST25VF064C-80-4I-SCE-T |
Description | IC FLASH 64MBIT SPI/DUAL 16SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit SPI - Dual I/O 80 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF064C-80-4I-SCE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Dual I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 2.5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |


