Similar
Similar
Similar
Similar

SST25VF080B-50-4I-QAE-T | |
|---|---|
DigiKey Part Number | SST25VF080B-50-4I-QAE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST25VF080B-50-4I-QAE-T |
Description | IC FLASH 8MBIT SPI 50MHZ 8WSON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 50 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF080B-50-4I-QAE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 50 MHz | |
Write Cycle Time - Word, Page | 10µs | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM6.30402 | RM12,608.04 |
| Unit Price without VAT: | RM6.30402 |
|---|---|
| Unit Price with VAT: | RM6.93442 |



