New at DigiKey
32 TFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39VF040-70-4C-TU-T

DigiKey Part Number
150-SST39VF040-70-4C-TU-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST39VF040-70-4C-TU-T
Description
2.7V TO 3.6V 4MBIT MULTI-PURPOSE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 4Mbit Parallel 70 ns 32-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
20µs
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-TSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM8.46916RM12,703.74
Manufacturers Standard Package
Unit Price without VAT:RM8.46916
Unit Price with VAT:RM9.31608