SST39VF200A-70-4C-B3KE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 0
Unit Price: RM0.00000
Datasheet
FLASH Memory IC 2Mbit Parallel 70 ns 48-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39VF200A-70-4C-B3KE

DigiKey Part Number
SST39VF200A-70-4C-B3KE-ND
Manufacturer
Manufacturer Product Number
SST39VF200A-70-4C-B3KE
Description
IC FLASH 2MBIT PARALLEL 48TFBGA
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit Parallel 70 ns 48-TFBGA
Datasheet
 Datasheet
EDA/CAD Models
SST39VF200A-70-4C-B3KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
128K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
20µs
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes