SY100EL34LZG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 749
Unit Price: RM18.79000
Datasheet

Direct


onsemi
In Stock: 72
Unit Price: RM46.02000
Datasheet
Clock Generator IC 1 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL34LZG

DigiKey Part Number
576-1981-5-ND
Manufacturer
Manufacturer Product Number
SY100EL34LZG
Description
IC CLOCK GENERATOR 16SOIC
Customer Reference
Detailed Description
Clock Generator IC 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SY100EL34LZG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
No
Input
ECL, PECL
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
Yes/Yes
Frequency - Max
-
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 17/04/2026