SY100EP111UTI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: RM15.60000
Datasheet

Direct


Texas Instruments
In Stock: 10,955
Unit Price: RM45.03423
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 2,544
Unit Price: RM64.46000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: RM33.82585
Datasheet

Direct


Texas Instruments
In Stock: 755
Unit Price: RM40.89724
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: RM31.11308
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: RM33.41000
Datasheet

Direct


onsemi
In Stock: 85
Unit Price: RM26.52000
Datasheet

Direct


onsemi
In Stock: 898
Unit Price: RM25.29000
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 3 GHz 32-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EP111UTI

DigiKey Part Number
SY100EP111UTI-ND
Manufacturer
Manufacturer Product Number
SY100EP111UTI
Description
IC CLK BUFFER 2:10 3GHZ 32TQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 3 GHz 32-TQFP
Datasheet
 Datasheet
EDA/CAD Models
SY100EP111UTI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:10
Differential - Input:Output
Yes/Yes
Input
HSTL, LVECL, LVPECL
Output
LVECL, LVPECL
Frequency - Max
3 GHz
Voltage - Supply
2.375V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes