Similar
Similar

SY100EP451LTGTR | |
|---|---|
DigiKey Part Number | SY100EP451LTGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY100EP451LTGTR |
Description | IC FF D-TYPE SGL 6-BIT 32-TQFP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 32-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | SY100EP451LTGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 3 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | -3V ~ -3.6V | |
Current - Quiescent (Iq) | 120 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-TQFP (7x7) | |
Package / Case | 32-TQFP | |
Base Product Number |


