Direct
Similar
Similar

SY10EP89VKI-TR | |
|---|---|
DigiKey Part Number | SY10EP89VKI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY10EP89VKI-TR |
Description | IC TRANSCEIVER 2/0 8MSOP |
Customer Reference | |
Detailed Description | 2/0 Driver 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY10EP89VKI-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM10.29325 | RM10,293.25 |
| Unit Price without VAT: | RM10.29325 |
|---|---|
| Unit Price with VAT: | RM11.32258 |



