
SY54017ARMG-TR | |
|---|---|
DigiKey Part Number | SY54017ARMG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY54017ARMG-TR |
Description | IC MULTIPLEXER DUAL 1X1 16MLF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 2 Channel 16-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY54017ARMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 1.2V, 1.8V, 2.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, 16-MLF® | |
Supplier Device Package | 16-MLF® (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM26.55576 | RM26,555.76 |
| Unit Price without VAT: | RM26.55576 |
|---|---|
| Unit Price with VAT: | RM29.21134 |

