SY88993AVKI-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 249
Unit Price: RM33.25000
Datasheet
Limiting Postamplifier IC Optical Networks 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY88993AVKI-TR

DigiKey Part Number
SY88993AVKI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY88993AVKI-TR
Description
IC LIMIT AMP 10MSOP
Customer Reference
Detailed Description
Limiting Postamplifier IC Optical Networks 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SY88993AVKI-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Limiting Postamplifier
Applications
Optical Networks
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM12.85425RM12,854.25
Manufacturers Standard Package
Unit Price without VAT:RM12.85425
Unit Price with VAT:RM14.13968