SY89231UMG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: RM0.00000
Datasheet
Clock Divider IC 3.2GHz 1 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89231UMG

DigiKey Part Number
576-2965-5-ND
Manufacturer
Manufacturer Product Number
SY89231UMG
Description
IC CLOCK DIVIDER 16QFN
Customer Reference
Detailed Description
Clock Divider IC 3.2GHz 1 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SY89231UMG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Divider
PLL
No
Input
CML, LVDS, PECL
Output
LVDS
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
Yes/Yes
Frequency - Max
3.2GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.