SY89307VMG-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 900
Unit Price: RM25.53000
Datasheet
Differential Receiver IC 8-MLF® (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89307VMG-TR

DigiKey Part Number
576-2950-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY89307VMG-TR
Description
IC DIFFERENTIAL RECEIVER 8-MLF
Customer Reference
Detailed Description
Differential Receiver IC 8-MLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SY89307VMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Differential Receiver
Supply Voltage
3V ~ 5.5V
Number of Bits
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package
8-MLF® (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.