SY89843UMG-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 257
Unit Price: RM28.60000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM21.63072
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 175
Unit Price: RM24.51000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM0.00000
Datasheet
Multiplexer 1 x 2:1 24-MLF® (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89843UMG-TR

DigiKey Part Number
150-SY89843UMG-TR-ND - Tape & Reel (TR)
150-SY89843UMG-TRCT-ND - Cut Tape (CT)
150-SY89843UMG-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY89843UMG-TR
Description
IC MULTIPLEXER 1 X 2:1 24-MLF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 24-MLF® (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SY89843UMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.375V ~ 2.625V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad, 24-MLF®
Supplier Device Package
24-MLF® (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM24.51000RM24.51
25RM20.49600RM512.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM18.55748RM18,557.48
Manufacturers Standard Package
Unit Price without VAT:RM24.51000
Unit Price with VAT:RM26.96100