MCP1603T-120I/OS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 5,301
Unit Price: RM9.61000
Datasheet

Similar


Texas Instruments
In Stock: 3,207
Unit Price: RM5.79000
Datasheet

Similar


Texas Instruments
In Stock: 1,872
Unit Price: RM4.93000
Datasheet

Similar


Texas Instruments
In Stock: 11,739
Unit Price: RM6.97000
Datasheet

Similar


Texas Instruments
In Stock: 674
Unit Price: RM6.97000
Datasheet

Similar


Texas Instruments
In Stock: 5,063
Unit Price: RM5.95000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM3.43445
Datasheet

Similar


Richtek USA Inc.
In Stock: 247
Unit Price: RM5.71000
Datasheet
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 500mA SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1603T-120I/OS

DigiKey Part Number
MCP1603T-120I/OSTR-ND - Tape & Reel (TR)
MCP1603T-120I/OSCT-ND - Cut Tape (CT)
MCP1603T-120I/OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1603T-120I/OS
Description
IC REG BUCK 1.2V 500MA TSOT23-5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 500mA SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP1603T-120I/OS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.20000RM5.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.77301RM5,319.03
Manufacturers Standard Package
Unit Price without VAT:RM5.20000
Unit Price with VAT:RM5.72000