Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1411NEOA713

DigiKey Part Number
TC1411NEOA713TR-ND - Tape & Reel (TR)
TC1411NEOA713CT-ND - Cut Tape (CT)
TC1411NEOA713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC1411NEOA713
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC1411NEOA713 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 16V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
1A, 1A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
25ns, 25ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,712
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.15000RM6.15
25RM5.16160RM129.04
100RM4.60980RM460.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300RM4.60981RM15,212.37
Manufacturers Standard Package
Unit Price without VAT:RM6.15000
Unit Price with VAT:RM6.76500