
TC14433COG | |
|---|---|
DigiKey Part Number | TC14433COG-ND |
Manufacturer | |
Manufacturer Product Number | TC14433COG |
Description | IC DRVR 7 SEG 3 1/2 DIGIT 24SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC14433COG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Supply | 4.5V ~ 8V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.30000 | RM38.30 |
| 25 | RM31.91400 | RM797.85 |
| 100 | RM28.99840 | RM2,899.84 |
| Unit Price without VAT: | RM38.30000 |
|---|---|
| Unit Price with VAT: | RM42.13000 |

