
TC4431EJA | |
|---|---|
DigiKey Part Number | TC4431EJA-ND |
Manufacturer | |
Manufacturer Product Number | TC4431EJA |
Description | IC GATE DRVR HI/LOW SIDE 8CERDIP |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Inverting 8-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC4431EJA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 30V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 25ns, 33ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CERDIP | |
Base Product Number |


