
TC4428COA713 | |
|---|---|
DigiKey Part Number | TC4428COA713TR-ND - Tape & Reel (TR) TC4428COA713CT-ND - Cut Tape (CT) TC4428COA713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4428COA713 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC4428COA713 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 25ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC4428ACOA713 | Microchip Technology | 3,857 | TC4428ACOA713CT-ND | RM6.38000 | Direct |
| TC4428COA | Microchip Technology | 8 | TC4428COA-ND | RM6.38000 | Direct |
| MIC4425YM | Microchip Technology | 363 | 576-1796-5-ND | RM8.12000 | Similar |
| MIC4428YM | Microchip Technology | 1,202 | 576-3406-5-ND | RM5.16000 | Similar |
| MIC4428YM-TR | Microchip Technology | 2,730 | 576-1206-1-ND | RM5.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.38000 | RM6.38 |
| 25 | RM5.31920 | RM132.98 |
| 100 | RM4.80680 | RM480.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | RM4.80680 | RM15,862.44 |
| Unit Price without VAT: | RM6.38000 |
|---|---|
| Unit Price with VAT: | RM7.01800 |

