
TC54VC4302EMB713 | |
|---|---|
DigiKey Part Number | TC54VC4302EMB71TR-ND - Tape & Reel (TR) TC54VC4302EMB71CT-ND - Cut Tape (CT) TC54VC4302EMB71DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC54VC4302EMB713 |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC54VC4302EMB713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 25 | RM2.32480 | RM58.12 |
| 100 | RM2.12760 | RM212.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.12760 | RM2,127.60 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |

